
Insulation Testers / Megohmmeters A/D Hand-Held Tester Multimeter
Megger BMM2000 technical specifications.
| Current Rating | 200mA |
| Display Type | LCD |
| Frequency | 460Hz |
| Resistance | 999R |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger BMM2000 to view detailed technical specifications.
No datasheet is available for this part.