Megger BMM80 technical specifications.
| Current Rating | 200mA |
| Display Type | LCD |
| Resistance | 999R |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger BMM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.