Megger DCM2000P technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Frequency | 70Hz |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DCM2000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.