Megger DCM2033 technical specifications.
| Accuracy | 1.9% |
| Package/Case | 600 |
| Frequency | 60Hz |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DCM2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.