Megger DCM24R technical specifications.
| Accuracy | 1% |
| Package/Case | 200 |
| Frequency | 15Hz |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DCM24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.