
Megger DET4TC2 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Height | 148mm |
| Length | 203mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| Weight | 1kg |
| Width | 78mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger DET4TC2 to view detailed technical specifications.
No datasheet is available for this part.
