Megger LRCD220 technical specifications.
| Display Type | LCD |
| Height | 203mm |
| Length | 203mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | LCRD200 |
| Weight | 980g |
| Width | 148mm |
| RoHS | Compliant |
Download the complete datasheet for Megger LRCD220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
