Megger LT7 technical specifications.
| Current Rating | 15mA |
| Display Type | LCD |
| Frequency | 60Hz |
| Mount | Cable |
| Resistance | 200R |
| RoHS | Not Compliant |
Download the complete datasheet for Megger LT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.