Megger MIT410-EN technical specifications.
| Package/Case | 100 |
| Mount | External |
| Ratings | IP54 |
| Series | MIT400 Series |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Megger MIT410-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
