Megger MIT510/2 technical specifications.
| Package/Case | 600 |
| Display Type | LCD |
| Height | 360mm |
| Length | 305mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 14.881lb |
| Width | 194mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT510/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
