Megger MIT515 technical specifications.
| Height | 305mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Resistance | 10000R |
| Weight | 6.75kg |
| Width | 360mm |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
