Megger PAT410-UK technical specifications.
| Height | 145mm |
| Length | 320mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 230V |
| Weight | 2.7kg |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Megger PAT410-UK to view detailed technical specifications.
No datasheet is available for this part.