Megger RCDDT320-EN-BS technical specifications.
| Height | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| Series | RCDT300 |
| Weight | 980g |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Megger RCDDT320-EN-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.