Megger TDR1000/3P technical specifications.
| Display Type | LCD |
| Height | 230mm |
| Length | 115mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Weight | 0.6kg |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Megger TDR1000/3P to view detailed technical specifications.
No datasheet is available for this part.