The Megger TDR2000/2 features a liquid crystal display (LCD) and is designed for use with coaxial cable. It measures 230mm in height, 115mm in width, and 48mm in length. The device operates within a temperature range of -15°C to 50°C and is mounted via cable.
Megger TDR2000/2 technical specifications.
| Display Type | LCD |
| Height | 230mm |
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Weight | 600g |
| Width | 115mm |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Megger TDR2000/2 to view detailed technical specifications.
No datasheet is available for this part.