RECEPTACLE PROTECTIVE CAP, ALUMINIUM; Accessory Type:Dust Cap; For Use With:MIL-C-38999 Series III Circular Connector Flanged Receptacles; Connector Body Material:Aluminium Body; Connector Shell Size:11 ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Meggitt Sunbank D38999/33W11R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| Series | D38999 |
| RoHS | Not Compliant |
Download the complete datasheet for Meggitt Sunbank D38999/33W11R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.