
Meilhaus 9001037-1 technical specifications.
| Color | Grey |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus 9001037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
