Meilhaus ME-UBOI technical specifications.
| Bandwidth | 12kHz |
| Package/Case | Module |
| Height | 27mm |
| Input Type | DIGITAL |
| Length | 27mm |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 74mm |
| Working Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus ME-UBOI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
