Meilhaus ME-UBOO technical specifications.
| Bandwidth | 5kHz |
| Package/Case | Module |
| Height | 27mm |
| Length | 27mm |
| Load Current | 300mA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 74mm |
| Working Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus ME-UBOO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
