Meilhaus PS40M10 technical specifications.
| Bandwidth | 40MHz |
| Height | 24mm |
| Length | 240mm |
| Number of Channels | 1 |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus PS40M10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
