Meilhaus REDLABPMD-1008 technical specifications.
| Height | 157mm |
| Max Input Voltage | 20V |
| Number of Channels | 24 |
| Number of Inputs | 24 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 8KS/s |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus REDLABPMD-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
