Meilhaus REDLABPMD-1024LS technical specifications.
| Bandwidth | 1MHz |
| Height | 83mm |
| Max Input Voltage | 5.5V |
| Number of Channels | 24 |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus REDLABPMD-1024LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.