Meilhaus USB-4COM technical specifications.
| Data Rate | 230Kbps |
| Height | 130mm |
| Interface | RS-232 |
| Lead Length | 0.9m |
| Mount | External |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Meilhaus USB-4COM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
