Melcor HT3-12-30 technical specifications.
| Input current | 2.8 |
| Absorbed heat | 24 |
| Voltage @ ΔTmax | 14.4 |
| Temperature difference | 63 |
| C | 34 |
| RoHS | Not Compliant |
Download the complete datasheet for Melcor HT3-12-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
