Melcor HT4-12-40 technical specifications.
| Input current | 3.7 |
| Absorbed heat | 32 |
| Voltage @ ΔTmax | 14.4 |
| Temperature difference | 67 |
| C | 44 |
| RoHS | Not Compliant |
Download the complete datasheet for Melcor HT4-12-40 to view detailed technical specifications.
No datasheet is available for this part.