Melcor HT6-12-40 technical specifications.
| Input current | 6 |
| Absorbed heat | 52 |
| Voltage @ ΔTmax | 14.4 |
| Temperature difference | 63 |
| C | 44 |
| RoHS | Not Compliant |
Download the complete datasheet for Melcor HT6-12-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
