
Liquid Heat Exchanger, 9.7 x 32 x 51mm
Melcor LI102 technical specifications.
| Depth | 51mm |
| Height | 9.7mm |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Melcor LI102 to view detailed technical specifications.
No datasheet is available for this part.
