The MLX71120KLQ is a QFN-packaged RF receiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current of 8.1mA when receiving and a data rate of 100Kbps. The device is RoHS compliant and is packaged in rail/Tube. The sensitivity of the receiver is -108dBm.
Melexis MLX71120KLQ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 8.1mA |
| Data Rate | 100Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX71120KLQ to view detailed technical specifications.
No datasheet is available for this part.