Melexis MLX71122RLQ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 15mA |
| Data Rate | 100Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX71122RLQ to view detailed technical specifications.
No datasheet is available for this part.