Melexis MLX80001KLQ technical specifications.
| Baud Rate | 10.4Kbaud |
| Data Rate | 20Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Number of I/Os | 4 |
| Output Voltage | 900mV |
| Reach SVHC Compliant | No |
| Supply Current | 120mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX80001KLQ to view detailed technical specifications.
No datasheet is available for this part.