Melexis MLX90316KDC-BCG-PPA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Current | 11mA |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Series | Triaxis™ |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90316KDC-BCG-PPA to view detailed technical specifications.
No datasheet is available for this part.