Melexis MLX90316KGO-BCG-PPD technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Current | 11mA |
| Output Type | PWM |
| Packaging | Tape and Reel |
| Series | Triaxis™ |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis MLX90316KGO-BCG-PPD to view detailed technical specifications.
No datasheet is available for this part.