Melexis MLX90615ESG-DAA technical specifications.
| Package/Case | TO-46-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | PWM |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90615ESG-DAA to view detailed technical specifications.
No datasheet is available for this part.