The MLX91206LDC-CAHB is a Hall effect sensor with an accuracy of 0.75% and a frequency of 90kHz. It is packaged in a SOIC package and has a response time of 8us. The sensor operates over a temperature range of -40°C to 150°C and consumes 9mA of supply current. It is available in rail or tube packaging.
Melexis MLX91206LDC-CAHB technical specifications.
| Accuracy | 0.75% |
| Package/Case | SOIC |
| Frequency | 90kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 9mA |
| Packaging | Rail/Tube |
| Response Time | 8us |
| Sensing Method | Hall Effect |
| Series | Triaxis™ |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis MLX91206LDC-CAHB to view detailed technical specifications.
No datasheet is available for this part.