The MLX91206LDC-CALB is a Triaxis Hall Effect Sensor with an operating frequency of 90kHz and a supply current of 9mA. It is packaged in a SOIC case and is rated for operation between -40°C and 150°C. The sensor's response time is 8us.
Melexis MLX91206LDC-CALB technical specifications.
| Accuracy | 0.75% |
| Package/Case | SOIC |
| Frequency | 90kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 9mA |
| Packaging | Rail/Tube |
| Response Time | 8us |
| Sensing Method | Hall Effect |
| Series | Triaxis™ |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis MLX91206LDC-CALB to view detailed technical specifications.
No datasheet is available for this part.