Melexis MLX92211LUA technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 17mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis MLX92211LUA to view detailed technical specifications.
No datasheet is available for this part.