Melexis TH71101.3ENE-TR technical specifications.
| Package/Case | LQFP |
| Data Rate | 260Kbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Sensitivity | -108dBm |
| Supply Current | 8.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH71101.3ENE-TR to view detailed technical specifications.
No datasheet is available for this part.