Melexis TH71221.2ELQ technical specifications.
| Package/Case | QFN EP |
| Depth | 5.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH71221.2ELQ to view detailed technical specifications.
No datasheet is available for this part.