Melexis TH7122ENE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 14mA |
| Current - Transmitting | 23mA |
| Data Rate | 115Kbps |
| Frequency | 930MHz |
| Max Frequency | 930MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Output Power (dBm) | 10dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH7122ENE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
