Melexis TH7122ENE-BAA-000-TR technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 10.8mA |
| Current - Transmitting | 26.9mA |
| Data Rate | 115Kbps |
| Frequency | 930MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 10dBm |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | -107dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH7122ENE-BAA-000-TR to view detailed technical specifications.
No datasheet is available for this part.