Melexis TH72015.2KLDTR technical specifications.
| Package/Case | QFN |
| Data Rate | 40Kbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 10dBm |
| Supply Current | 10.6mA |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72015.2KLDTR to view detailed technical specifications.
No datasheet is available for this part.