Melexis TH72032KDC technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 13.4mA |
| Data Rate | 40Kbps |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72032KDC to view detailed technical specifications.
No datasheet is available for this part.