Melexis TH72032KDCTR technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72032KDCTR to view detailed technical specifications.
No datasheet is available for this part.