The TH72036KLD is a RF IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.95V. The device has a data rate of 40Kbps and a maximum frequency of 930MHz. It is compliant with RoHS regulations and is suitable for surface mount technology (SMT) applications.
Melexis TH72036KLD technical specifications.
| Package/Case | QFN |
| Data Rate | 40Kbps |
| Max Frequency | 930MHz |
| Min Frequency | 850MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.95V |
| Output Power (dBm) | 9.5dBm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72036KLD to view detailed technical specifications.
No datasheet is available for this part.