Melexis US168ESE-AAA-000-BA technical specifications.
| Package/Case | SOT-23-5 |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Melexis US168ESE-AAA-000-BA to view detailed technical specifications.
No datasheet is available for this part.