
Melexis US2884ESE technical specifications.
| Package/Case | TSOT |
| Height | 0.88mm |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Melexis US2884ESE to view detailed technical specifications.
No datasheet is available for this part.
