Melexis US5683ESE technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Type | Unipolar Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis US5683ESE to view detailed technical specifications.
No datasheet is available for this part.