Melexis US5782ESE technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Current | 5mA |
| Packaging | Cut Tape |
| Type | Unipolar Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis US5782ESE to view detailed technical specifications.
No datasheet is available for this part.