The US65EDC is a surface mount sensor with a package height of 1.47mm and dimensions of 4.93mm in length and 3.94mm in width. It operates between -40°C and 85°C and is compliant with RoHS regulations. The sensor has a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Melexis US65EDC technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Melexis US65EDC to view detailed technical specifications.
No datasheet is available for this part.