The US66EDC IC is a surface mount device with a SOIC package, measuring 1.47mm in height, 3.94mm in width, and 4.93mm in length. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 18V. The IC is RoHS compliant and suitable for surface mount applications.
Melexis US66EDC technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Melexis US66EDC to view detailed technical specifications.
No datasheet is available for this part.